Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CBBJR29 | |
|---|---|
DigiKey Part Number | 1097-1045-ND |
Manufacturer | |
Manufacturer Product Number | CBBJR29 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | CBBJR29 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBBJR26 | Cinch Connectivity Solutions Trompeter | 359 | 1097-1044-ND | 1 641,74000 Kč | Parametric Equivalent |
| 031-6121 | Amphenol RF | 412 | ARF3470-ND | 152,25000 Kč | Parametric Equivalent |
| 0731711361 | Molex | 0 | 23-0731711361-ND | 160,30933 Kč | Parametric Equivalent |
| 0731711362 | Molex | 0 | 900-0731711362-ND | 140,58727 Kč | Parametric Equivalent |
| 0731713061 | Molex | 0 | 900-0731713061-ND | 110,62865 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 423,39000 Kč | 1 423,39 Kč |
| 10 | 1 209,93200 Kč | 12 099,32 Kč |
| 30 | 1 119,73867 Kč | 33 592,16 Kč |
| 50 | 1 080,13980 Kč | 54 006,99 Kč |
| 100 | 1 028,64330 Kč | 102 864,33 Kč |
| Unit Price without VAT: | 1 423,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 722,30190 Kč |














