



227677-1 | |
|---|---|
DigiKey Part Number | A24499-ND |
Manufacturer | |
Manufacturer Product Number | 227677-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 227677-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Tube | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 114,35500 Kč | 1 143,55 Kč |
| 35 | 104,67200 Kč | 3 663,52 Kč |
| 70 | 99,67457 Kč | 6 977,22 Kč |
| 105 | 96,86476 Kč | 10 170,80 Kč |
| 280 | 90,38814 Kč | 25 308,68 Kč |
| 525 | 86,46897 Kč | 45 396,21 Kč |
| 1 015 | 82,54200 Kč | 83 780,13 Kč |
| 2 520 | 77,41888 Kč | 195 095,58 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |








