



5227661-1 | |
|---|---|
DigiKey Part Number | A32248-ND |
Manufacturer | |
Manufacturer Product Number | 5227661-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5227661-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Tube | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Tin |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,88000 Kč | 123,88 Kč |
| 10 | 105,17400 Kč | 1 051,74 Kč |
| 35 | 96,27486 Kč | 3 369,62 Kč |
| 70 | 91,67786 Kč | 6 417,45 Kč |
| 105 | 89,09076 Kč | 9 354,53 Kč |
| 280 | 83,13450 Kč | 23 277,66 Kč |
| 525 | 79,52937 Kč | 41 752,92 Kč |
| 1 015 | 75,91792 Kč | 77 056,69 Kč |
| 2 520 | 71,20548 Kč | 179 437,81 Kč |
| Unit Price without VAT: | 123,88000 Kč |
|---|---|
| Unit Price with VAT: | 149,89480 Kč |











