BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227661-1

DigiKey Part Number
A24497-ND
Manufacturer
Manufacturer Product Number
227661-1
Description
CONN BNC JACK R/A 50 OHM PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
227661-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Body Material
Zinc
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Tin
Shield Termination
Solder
Dielectric Material
Polymethylpentene (PMP)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 85°C
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
500 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 525
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1139,73000 Kč139,73 Kč
10118,66800 Kč1 186,68 Kč
35108,61543 Kč3 801,54 Kč
70103,42543 Kč7 239,78 Kč
105100,50962 Kč10 553,51 Kč
28093,78943 Kč26 261,04 Kč
52589,72314 Kč47 104,65 Kč
1 01585,64871 Kč86 933,44 Kč
2 52080,33233 Kč202 437,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,73000 Kč
Unit Price with VAT:169,07330 Kč