Similar




5227677-1 | |
|---|---|
DigiKey Part Number | A32268-ND |
Manufacturer | |
Manufacturer Product Number | 5227677-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5227677-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731385013 | Molex | 0 | 0731385013-ND | 63,50065 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,11000 Kč | 139,11 Kč |
| 10 | 118,18800 Kč | 1 181,88 Kč |
| 35 | 108,18629 Kč | 3 786,52 Kč |
| 70 | 103,01729 Kč | 7 211,21 Kč |
| 105 | 100,11238 Kč | 10 511,80 Kč |
| 280 | 93,41925 Kč | 26 157,39 Kč |
| 525 | 89,36840 Kč | 46 918,41 Kč |
| 1 015 | 85,31030 Kč | 86 589,95 Kč |
| 2 520 | 80,01519 Kč | 201 638,28 Kč |
| Unit Price without VAT: | 139,11000 Kč |
|---|---|
| Unit Price with VAT: | 168,32310 Kč |













