0731385013 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol RF
In Stock: 81
Unit Price: 130,56000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 71
Unit Price: 135,77000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 91
Unit Price: 130,56000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 381
Unit Price: 139,31000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 29
Unit Price: 213,35000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 252
Unit Price: 234,42000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 99,90000 Kč
Datasheet
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731385013

DigiKey Part Number
0731385013-ND
Manufacturer
Manufacturer Product Number
0731385013
Description
CONN BNC RCPT R/A 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Features
Board Guide, Isolated
Packaging
Bulk
Housing Color
Silver, White
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Type
Jack, Female Socket
Body Material
Zinc Alloy
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polypropylene (PP)
Mounting Type
Panel Mount, Through Hole, Right Angle
Mating Cycles
500
Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
031-5431-1010Amphenol RF81ARF1998-ND130,56000 KčSimilar
031-5538Amphenol RF71ARF1784-ND135,77000 KčSimilar
031-5538-1010Amphenol RF91ARF2129-ND130,56000 KčSimilar
226990-3TE Connectivity AMP Connectors0A24487-ND0,00000 KčSimilar
227161-2TE Connectivity AMP Connectors381A24492-ND139,31000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
76863,50065 Kč48 768,50 Kč
Unit Price without VAT:63,50065 Kč
Unit Price with VAT:76,83579 Kč