Similar




0731740083 | |
|---|---|
DigiKey Part Number | WM20431-ND |
Manufacturer | |
Manufacturer Product Number | 0731740083 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58C, 141A, 303 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68175-5RFX | Amphenol RF | 105 | ARFX1046-ND | 81,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,70000 Kč | 187,70 Kč |
| 10 | 159,58600 Kč | 1 595,86 Kč |
| 25 | 149,57560 Kč | 3 739,39 Kč |
| 50 | 142,43480 Kč | 7 121,74 Kč |
| 100 | 135,63580 Kč | 13 563,58 Kč |
| 250 | 127,14764 Kč | 31 786,91 Kč |
| 500 | 121,08286 Kč | 60 541,43 Kč |
| 1 000 | 115,30964 Kč | 115 309,64 Kč |
| Unit Price without VAT: | 187,70000 Kč |
|---|---|
| Unit Price with VAT: | 227,11700 Kč |
















