



Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,54900 Kč | 1 045,49 Kč |
| 25 | 97,98760 Kč | 2 449,69 Kč |
| 50 | 93,30760 Kč | 4 665,38 Kč |
| 100 | 88,85280 Kč | 8 885,28 Kč |
| 250 | 83,29104 Kč | 20 822,76 Kč |
| 500 | 79,31764 Kč | 39 658,82 Kč |
| 1 000 | 75,53487 Kč | 75 534,87 Kč |
| 2 500 | 70,81118 Kč | 177 027,95 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |






