



0731740093 | |
|---|---|
DigiKey Part Number | WM5381-ND |
Manufacturer | |
Manufacturer Product Number | 0731740093 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp or Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp or Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-58, 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,26000 Kč | 206,26 Kč |
| 10 | 175,35300 Kč | 1 753,53 Kč |
| 25 | 164,36640 Kč | 4 109,16 Kč |
| 50 | 156,52060 Kč | 7 826,03 Kč |
| 100 | 149,05010 Kč | 14 905,01 Kč |
| 250 | 139,72184 Kč | 34 930,46 Kč |
| 500 | 133,05768 Kč | 66 528,84 Kč |
| 1 000 | 126,71426 Kč | 126 714,26 Kč |
| Unit Price without VAT: | 206,26000 Kč |
|---|---|
| Unit Price with VAT: | 249,57460 Kč |















