



0731000167 | |
|---|---|
DigiKey Part Number | WM4089-ND |
Manufacturer | |
Manufacturer Product Number | 0731000167 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731000167 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Features Board Lock, Isolated |
Packaging Tray | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5540-1010 | Amphenol RF | 87 | ARF2147-ND | 144,95000 Kč | Direct |
| 031-5540 | Amphenol RF | 141 | ARF1881-ND | 134,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,42000 Kč | 117,42 Kč |
| 10 | 99,75200 Kč | 997,52 Kč |
| 25 | 93,50760 Kč | 2 337,69 Kč |
| 50 | 89,03640 Kč | 4 451,82 Kč |
| 100 | 84,78590 Kč | 8 478,59 Kč |
| 360 | 77,45964 Kč | 27 885,47 Kč |
| 720 | 73,76503 Kč | 53 110,82 Kč |
| 1 080 | 71,68654 Kč | 77 421,46 Kč |
| 2 520 | 67,53085 Kč | 170 177,74 Kč |
| Unit Price without VAT: | 117,42000 Kč |
|---|---|
| Unit Price with VAT: | 142,07820 Kč |






