
031-5540-1010 | |
|---|---|
DigiKey Part Number | ARF2147-ND |
Manufacturer | |
Manufacturer Product Number | 031-5540-1010 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 031-5540-1010 Models |
Category | Number of Ports 1 |
Mfr | Features Board Lock, Isolated |
Packaging Tray | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 1 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,95000 Kč | 144,95 Kč |
| 10 | 123,13100 Kč | 1 231,31 Kč |
| 25 | 115,41440 Kč | 2 885,36 Kč |
| 50 | 109,90440 Kč | 5 495,22 Kč |
| 100 | 104,65920 Kč | 10 465,92 Kč |
| 300 | 96,85363 Kč | 29 056,09 Kč |
| 500 | 93,42680 Kč | 46 713,40 Kč |
| 1 000 | 88,97165 Kč | 88 971,65 Kč |
| 2 500 | 83,40832 Kč | 208 520,80 Kč |
| Unit Price without VAT: | 144,95000 Kč |
|---|---|
| Unit Price with VAT: | 175,38950 Kč |









