0731055003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 29
Unit Price: 102,61000 Kč
Datasheet

Similar


Amphenol RF
In Stock: 0
Unit Price: 81,17590 Kč
Datasheet
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0731055003

DigiKey Part Number
0731055003-ND
Manufacturer
Manufacturer Product Number
0731055003
Description
CONN BNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polypropylene (PP)
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line)
Base Product Number
Cable Group
RG-59B, 62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
31-321-RFXAmphenol RF29ARFX1042-ND102,61000 KčDirect
031-321-10RFXAmphenol RF0ARFX1051-ND81,17590 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500172,64474 Kč86 322,37 Kč
Unit Price without VAT:172,64474 Kč
Unit Price with VAT:208,90014 Kč