
31-321-RFX | |
|---|---|
DigiKey Part Number | ARFX1042-ND |
Manufacturer | |
Manufacturer Product Number | 31-321-RFX |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,61000 Kč | 102,61 Kč |
| 10 | 87,15500 Kč | 871,55 Kč |
| 25 | 81,69520 Kč | 2 042,38 Kč |
| 50 | 77,79100 Kč | 3 889,55 Kč |
| 100 | 74,07670 Kč | 7 407,67 Kč |
| 250 | 69,43880 Kč | 17 359,70 Kč |
| 500 | 66,12612 Kč | 33 063,06 Kč |
| 1 000 | 62,97193 Kč | 62 971,93 Kč |
| 2 500 | 59,03383 Kč | 147 584,58 Kč |
| Unit Price without VAT: | 102,61000 Kč |
|---|---|
| Unit Price with VAT: | 124,15810 Kč |

