Direct
Direct
Similar
Similar

031-321-10RFX | |
|---|---|
DigiKey Part Number | ARFX1051-ND |
Manufacturer | |
Manufacturer Product Number | 031-321-10RFX |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 031-321-10RFX Models |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) Acetal |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, 59B, 62, 140, 210, Belden 8241, 8263, 8279, 9209 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-321-1000 | Amphenol RF | 34 | ARF1051-ND | 10,43000 Kč | Direct |
| 31-321-RFX | Amphenol RF | 29 | ARFX1042-ND | 4,21000 Kč | Direct |
| 0731055003 | Molex | 0 | 0731055003-ND | 11,81996 Kč | Similar |
| 5285 | Pomona Electronics | 456 | 501-2426-ND | 5,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 81,17590 Kč | 8 117,59 Kč |
| Unit Price without VAT: | 81,17590 Kč |
|---|---|
| Unit Price with VAT: | 98,22284 Kč |





