
31-321-1000 | |
|---|---|
DigiKey Part Number | ARF1051-ND |
Manufacturer | |
Manufacturer Product Number | 31-321-1000 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Not For New Designs | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59 Double Braid, Belden 9231 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-321-1012 | Amphenol RF | 74 | 031-321-1012-ND | 190,83000 Kč | Direct |
| 73043 | Pomona Electronics | 0 | 73043-ND | 279,42200 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,81000 Kč | 253,81 Kč |
| 10 | 215,64600 Kč | 2 156,46 Kč |
| 25 | 202,14000 Kč | 5 053,50 Kč |
| 50 | 192,49200 Kč | 9 624,60 Kč |
| 100 | 183,30520 Kč | 18 330,52 Kč |
| 250 | 171,83512 Kč | 42 958,78 Kč |
| 500 | 163,64102 Kč | 81 820,51 Kč |
| 1 000 | 155,84106 Kč | 155 841,06 Kč |
| Unit Price without VAT: | 253,81000 Kč |
|---|---|
| Unit Price with VAT: | 307,11010 Kč |


