
031-321-1012 | |
|---|---|
DigiKey Part Number | 031-321-1012-ND |
Manufacturer | |
Manufacturer Product Number | 031-321-1012 |
Description | CONN BNC PLUG STR 50 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59 Double Braid, Belden 9231 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Insertion Loss 0.2dB |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 31-321-1000 | Amphenol RF | 34 | ARF1051-ND | 255,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 163,19600 Kč | 1 631,96 Kč |
| 25 | 152,97480 Kč | 3 824,37 Kč |
| 50 | 145,67160 Kč | 7 283,58 Kč |
| 100 | 138,71910 Kč | 13 871,91 Kč |
| 300 | 128,37687 Kč | 38 513,06 Kč |
| 500 | 123,83570 Kč | 61 917,85 Kč |
| 1 000 | 117,93107 Kč | 117 931,07 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |



