Similar
Similar
Similar

226990-3 | |
|---|---|
DigiKey Part Number | A24487-ND |
Manufacturer | |
Manufacturer Product Number | 226990-3 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 226990-3 Models |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Packaging Bulk | Housing Color Natural, Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polymethylpentene (PMP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -55°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Fastening Type Bayonet Lock | Mating Cycles 500 |
Frequency - Max 4 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5226990-3 | TE Connectivity AMP Connectors | 0 | A32254-ND | 105,32000 Kč | Direct |
| 031-5431-1010 | Amphenol RF | 81 | ARF1998-ND | 130,56000 Kč | Similar |
| 031-5538-1010 | Amphenol RF | 91 | ARF2129-ND | 130,56000 Kč | Similar |
| 0731385013 | Molex | 0 | 0731385013-ND | 63,50065 Kč | Similar |








