Similar
Similar
Similar




5226990-3 | |
|---|---|
DigiKey Part Number | A32254-ND |
Manufacturer | |
Manufacturer Product Number | 5226990-3 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5226990-3 Models |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Packaging Bulk | Housing Color Natural, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-5431-1010 | Amphenol RF | 81 | ARF1998-ND | 130,56000 Kč | Similar |
| 031-5538-1010 | Amphenol RF | 91 | ARF2129-ND | 130,56000 Kč | Similar |
| 0731385013 | Molex | 0 | 0731385013-ND | 63,50065 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,32000 Kč | 105,32 Kč |
| 10 | 89,55400 Kč | 895,54 Kč |
| 35 | 81,97400 Kč | 2 869,09 Kč |
| 70 | 78,05914 Kč | 5 464,14 Kč |
| 105 | 75,85448 Kč | 7 964,72 Kč |
| 280 | 70,78282 Kč | 19 819,19 Kč |
| 525 | 67,71364 Kč | 35 549,66 Kč |
| 1 015 | 64,63829 Kč | 65 607,86 Kč |
| 2 520 | 60,62528 Kč | 152 775,71 Kč |
| Unit Price without VAT: | 105,32000 Kč |
|---|---|
| Unit Price with VAT: | 127,43720 Kč |








