Parametric Equivalent
Parametric Equivalent

0731713061 | |
|---|---|
DigiKey Part Number | 900-0731713061-ND |
Manufacturer | |
Manufacturer Product Number | 0731713061 |
Description | BNC J,R/A BH,BLACK W/BOARD LOCKS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731713061 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polypropylene (PP) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731711362 | Molex | 0 | 900-0731711362-ND | 140,58727 Kč | Parametric Equivalent |
| 031-6121 | Amphenol RF | 412 | ARF3470-ND | 152,25000 Kč | Parametric Equivalent |
| 0731711361 | Molex | 0 | 23-0731711361-ND | 160,30933 Kč | Parametric Equivalent |
| 227661-1 | TE Connectivity AMP Connectors | 525 | A24497-ND | 139,73000 Kč | Parametric Equivalent |
| 227676-1 | TE Connectivity AMP Connectors | 29 | A24498-ND | 213,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 536 | 110,62865 Kč | 169 925,61 Kč |
| Unit Price without VAT: | 110,62865 Kč |
|---|---|
| Unit Price with VAT: | 133,86067 Kč |












