
UBJ26-5 | |
|---|---|
DigiKey Part Number | 1097-1312-ND |
Manufacturer | |
Manufacturer Product Number | UBJ26-5 |
Description | CONN BNC JACK STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174 |
Mfr | Fastening Type Bayonet Lock |
Series | Frequency - Max 4 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Wrench Clamp | Center Contact Plating Gold |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 016,91000 Kč | 1 016,91 Kč |
| 10 | 864,29400 Kč | 8 642,94 Kč |
| 30 | 799,84333 Kč | 23 995,30 Kč |
| 50 | 771,54500 Kč | 38 577,25 Kč |
| 100 | 734,76220 Kč | 73 476,22 Kč |
| 250 | 688,82796 Kč | 172 206,99 Kč |
| Unit Price without VAT: | 1 016,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 230,46110 Kč |



