



1-1478201-0 | |
|---|---|
DigiKey Part Number | A122512-ND |
Manufacturer | |
Manufacturer Product Number | 1-1478201-0 |
Description | CONN BNC JACK STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 1-1478201-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | Isolated | |
Housing Color | Silver, White | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.5dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 93,48300 Kč | 934,83 Kč |
| 25 | 87,62040 Kč | 2 190,51 Kč |
| 50 | 83,43340 Kč | 4 171,67 Kč |
| 100 | 79,45010 Kč | 7 945,01 Kč |
| 250 | 74,47572 Kč | 18 618,93 Kč |
| 500 | 70,92242 Kč | 35 461,21 Kč |
| 1 000 | 67,53986 Kč | 67 539,86 Kč |
| 2 500 | 63,31594 Kč | 158 289,85 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |












