



5062/1C SL005 | |
|---|---|
DigiKey Part Number | A5062/1C-100-ND |
Manufacturer | |
Manufacturer Product Number | 5062/1C SL005 |
Description | CABLE 2COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.226" (5.74mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 480,31000 Kč | 10 480,31 Kč |
| 2 | 9 964,39000 Kč | 19 928,78 Kč |
| 3 | 9 672,31000 Kč | 29 016,93 Kč |
| 5 | 9 314,33400 Kč | 46 571,67 Kč |
| 7 | 9 084,36429 Kč | 63 590,55 Kč |
| 10 | 8 845,57500 Kč | 88 455,75 Kč |
| Unit Price without VAT: | 10 480,31000 Kč |
|---|---|
| Unit Price with VAT: | 12 681,17510 Kč |







