2 Conductor Multi-Conductor Cable Slate 18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5062/1C SL199

DigiKey Part Number
5062/1CSL199-ND
Manufacturer
Manufacturer Product Number
5062/1C SL199
Description
CBL 2COND 18AWG SLATE 1000=1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
-
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 000106,68601 Kč106 686,01 Kč
Manufacturers Standard Package
Unit Price without VAT:106,68601 Kč
Unit Price with VAT:129,09007 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 36
Unit Price: 10 480,31000 Kč
CABLE 2COND 18AWG SLATE 1000'
In-Stock: 4
Unit Price: 52 541,83000 Kč
CABLE 2COND 18AWG SLATE
In-Stock: 0
Unit Price: 96,55258 Kč