2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5062/1C SL001

DigiKey Part Number
5062/1CSL001-1000-ND
Manufacturer
Manufacturer Product Number
5062/1C SL001
Description
CABLE 2COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.226" (5.74mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
152 541,83000 Kč52 541,83 Kč
Manufacturers Standard Package
Unit Price without VAT:52 541,83000 Kč
Unit Price with VAT:63 575,61430 Kč
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 36
Unit Price: 10 480,31000 Kč
CABLE 2COND 18AWG SLATE
In-Stock: 0
Unit Price: 96,55258 Kč
CBL 2COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: 106,68601 Kč