
112649 | |
|---|---|
DigiKey Part Number | ACX1043-ND |
Manufacturer | |
Manufacturer Product Number | 112649 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-59, Belden 1426A, 1505A, 8281, 9100, 9278 | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 10 | 87,75100 Kč | 877,51 Kč |
| 25 | 82,25320 Kč | 2 056,33 Kč |
| 50 | 78,32260 Kč | 3 916,13 Kč |
| 100 | 74,58280 Kč | 7 458,28 Kč |
| 300 | 69,02043 Kč | 20 706,13 Kč |
| 500 | 66,57794 Kč | 33 288,97 Kč |
| 1 000 | 63,40220 Kč | 63 402,20 Kč |
| 2 500 | 59,43719 Kč | 148 592,98 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |




















