



112559 | |
|---|---|
DigiKey Part Number | ACX1820-ND |
Manufacturer | |
Manufacturer Product Number | 112559 |
Description | CONN BNC JACK STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-122, 180, 180A, 180B, 195, Belden 1855, 1865A | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 61,62900 Kč | 616,29 Kč |
| 25 | 57,76960 Kč | 1 444,24 Kč |
| 50 | 55,01060 Kč | 2 750,53 Kč |
| 100 | 52,38160 Kč | 5 238,16 Kč |
| 300 | 48,47317 Kč | 14 541,95 Kč |
| 500 | 46,75708 Kč | 23 378,54 Kč |
| 1 000 | 44,52647 Kč | 44 526,47 Kč |
| 2 500 | 41,74100 Kč | 104 352,50 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |


















