112161 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
112161
112161

112161

DigiKey Part Number
ACX1045-ND
Manufacturer
Manufacturer Product Number
112161
Description
CONN BNC JACK STR 75 OHM CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
4 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Phosphor Bronze
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Crimp
Body Finish
Nickel
Shield Termination
Crimp
Center Contact Plating
Gold
Impedance
75 Ohms
Dielectric Material
Polyoxymethylene (POM) Acetal
Mounting Type
Free Hanging (In-Line)
Voltage Rating
500 V
Cable Group
RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179
Mating Cycles
500
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221199-5TE Connectivity AMP Connectors0A24594-ND0,00000 KčSimilar
413760-8TE Connectivity AMP Connectors0A1838-ND0,00000 KčSimilar
5221199-5TE Connectivity AMP Connectors0A32285-ND0,00000 KčSimilar
5413760-8TE Connectivity AMP Connectors0A32293-ND0,00000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1081,97600 Kč819,76 Kč
2576,83600 Kč1 920,90 Kč
5073,16960 Kč3 658,48 Kč
10069,67350 Kč6 967,35 Kč
30064,47647 Kč19 342,94 Kč
50062,19524 Kč31 097,62 Kč
1 00059,22822 Kč59 228,22 Kč
2 50055,52417 Kč138 810,42 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč