BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

031-70538-12G

DigiKey Part Number
ARF3110-ND
Manufacturer
Manufacturer Product Number
031-70538-12G
Description
CONN BNC JACK 12G 75 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BNC Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
Belden 1855A, 4855R
Fastening Type
Bayonet Lock
Frequency - Max
12 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1167,14000 Kč167,14 Kč
10142,00900 Kč1 420,09 Kč
25133,10200 Kč3 327,55 Kč
50126,74400 Kč6 337,20 Kč
100120,69230 Kč12 069,23 Kč
300111,69327 Kč33 507,98 Kč
500107,74242 Kč53 871,21 Kč
1 000102,60484 Kč102 604,84 Kč
Manufacturers Standard Package
Unit Price without VAT:167,14000 Kč
Unit Price with VAT:202,23940 Kč