


095-850-193-006 | |
|---|---|
DigiKey Part Number | 095-850-193-006-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-193-006 |
Description | COAX CBL BNC TO HD-BNC 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to HD-BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | HD-BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Belden 4855R | |
Overall Impedance | 75 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 004,54000 Kč | 1 004,54 Kč |
| 10 | 853,90500 Kč | 8 539,05 Kč |
| 25 | 800,46040 Kč | 20 011,51 Kč |
| 50 | 762,27780 Kč | 38 113,89 Kč |
| 100 | 725,93240 Kč | 72 593,24 Kč |
| 250 | 680,55104 Kč | 170 137,76 Kč |
| Unit Price without VAT: | 1 004,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 215,49340 Kč |

