Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 19.69" (500.00mm)
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-193M050

DigiKey Part Number
ARF3120-ND
Manufacturer
Manufacturer Product Number
095-850-193M050
Description
COAX CBL BNC TO HD-BNC 19.6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to HD-BNC Belden 4855R 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to HD-BNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
HD-BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
Belden 4855R
Overall Impedance
75 Ohms
Frequency - Max
12 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 100,72000 Kč1 100,72 Kč
10935,50300 Kč9 355,03 Kč
25876,96040 Kč21 924,01 Kč
50835,13240 Kč41 756,62 Kč
100795,31810 Kč79 531,81 Kč
250745,95396 Kč186 488,49 Kč
Manufacturers Standard Package
Unit Price without VAT:1 100,72000 Kč
Unit Price with VAT:1 331,87120 Kč