



MF20100V1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-2071-ND |
Manufacturer | |
Manufacturer Product Number | MF20100V1-1000U-A99 |
Description | FAN AXIAL 20X10MM VAPO 5VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.9 CFM (0.053m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF20100V1-1000U-A99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 10.00mm | |
Air Flow | 1.9 CFM (0.053m³/min) | |
Static Pressure | 0.290 in H2O (72.2 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.0dB(A) | |
Power (Watts) | 530 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.011 lb (4.99 g) | |
Current Rating (Amps) | 0.106A | |
Voltage Range | 2.8 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,26000 Kč | 182,26 Kč |
| 10 | 148,03600 Kč | 1 480,36 Kč |
| 25 | 135,14320 Kč | 3 378,58 Kč |
| 50 | 125,86200 Kč | 6 293,10 Kč |
| 100 | 117,07430 Kč | 11 707,43 Kč |
| 250 | 112,46528 Kč | 28 116,32 Kč |
| Unit Price without VAT: | 182,26000 Kč |
|---|---|
| Unit Price with VAT: | 220,53460 Kč |










