
ATS-2651-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-2651-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-2651-C2-R0 |
Description | HEATSINK AD9166 AD9986/8 AD9081/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.70°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,46000 Kč | 513,46 Kč |
| 10 | 454,42000 Kč | 4 544,20 Kč |
| 25 | 432,81840 Kč | 10 820,46 Kč |
| 50 | 417,15580 Kč | 20 857,79 Kč |
| 100 | 402,03770 Kč | 40 203,77 Kč |
| 300 | 379,15993 Kč | 113 747,98 Kč |
| 500 | 368,95382 Kč | 184 476,91 Kč |
| Unit Price without VAT: | 513,46000 Kč |
|---|---|
| Unit Price with VAT: | 621,28660 Kč |


