


095-850-232-012 | |
|---|---|
DigiKey Part Number | 115-095-850-232-012-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-232-012 |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 4855R 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type Belden 4855R |
Style BNC to BNC | Overall Impedance 75 Ohms |
1st Connector BNC Jack | Frequency - Max 12 GHz |
1st Contact Gender Female | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,21000 Kč | 993,21 Kč |
| 10 | 844,18300 Kč | 8 441,83 Kč |
| 25 | 791,34760 Kč | 19 783,69 Kč |
| 50 | 753,60140 Kč | 37 680,07 Kč |
| 100 | 717,66960 Kč | 71 766,96 Kč |
| 250 | 672,80364 Kč | 168 200,91 Kč |
| Unit Price without VAT: | 993,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 201,78410 Kč |

