
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Blue |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Tactile Feedback |
Circuit | Panel Cutout Dimensions Circular - 13.60mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) 500mA (AC), 200mA (DC) | Electrical Life 500,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,92000 Kč | 759,92 Kč |
| 10 | 655,66300 Kč | 6 556,63 Kč |
| 25 | 618,11400 Kč | 15 452,85 Kč |
| 50 | 591,08960 Kč | 29 554,48 Kč |
| 100 | 565,20530 Kč | 56 520,53 Kč |
| 250 | 532,63948 Kč | 133 159,87 Kč |
| Unit Price without VAT: | 759,92000 Kč |
|---|---|
| Unit Price with VAT: | 919,50320 Kč |


