



2480661-2 | |
|---|---|
DigiKey Part Number | 343-2480661-2-ND |
Manufacturer | |
Manufacturer Product Number | 2480661-2 |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 4.000" (101.60mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 235,11500 Kč | 2 351,15 Kč |
| 25 | 220,38680 Kč | 5 509,67 Kč |
| 50 | 209,86660 Kč | 10 493,33 Kč |
| 100 | 199,85060 Kč | 19 985,06 Kč |
| 250 | 187,34584 Kč | 46 836,46 Kč |
| 500 | 178,41286 Kč | 89 206,43 Kč |
| 1 000 | 169,90763 Kč | 169 907,63 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |











