



2480661-8 | |
|---|---|
DigiKey Part Number | 343-2480661-8-ND |
Manufacturer | |
Manufacturer Product Number | 2480661-8 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 339,54000 Kč | 339,54 Kč |
| 10 | 288,53400 Kč | 2 885,34 Kč |
| 25 | 270,45440 Kč | 6 761,36 Kč |
| 50 | 257,54460 Kč | 12 877,23 Kč |
| 100 | 245,25870 Kč | 24 525,87 Kč |
| 250 | 229,91552 Kč | 57 478,88 Kč |
| 500 | 218,95328 Kč | 109 476,64 Kč |
| 1 000 | 208,51833 Kč | 208 518,33 Kč |
| Unit Price without VAT: | 339,54000 Kč |
|---|---|
| Unit Price with VAT: | 410,84340 Kč |







