Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm)
2480661-1
2480661-1

2480661-1

DigiKey Part Number
343-2480661-1-ND
Manufacturer
Manufacturer Product Number
2480661-1
Description
COAX CABLE SMA TO SMA 3"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1270,87000 Kč270,87 Kč
10230,28500 Kč2 302,85 Kč
25215,85120 Kč5 396,28 Kč
50205,54940 Kč10 277,47 Kč
100195,73920 Kč19 573,92 Kč
250183,49312 Kč45 873,28 Kč
500174,74242 Kč87 371,21 Kč
1 000166,41356 Kč166 413,56 Kč
Manufacturers Standard Package
Unit Price without VAT:270,87000 Kč
Unit Price with VAT:327,75270 Kč