



2480661-6 | |
|---|---|
DigiKey Part Number | 343-2480661-6-ND |
Manufacturer | |
Manufacturer Product Number | 2480661-6 |
Description | COAX CABLE SMA TO SMA 8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 10 | 250,38000 Kč | 2 503,80 Kč |
| 25 | 234,69040 Kč | 5 867,26 Kč |
| 50 | 223,48600 Kč | 11 174,30 Kč |
| 100 | 212,82100 Kč | 21 282,10 Kč |
| 250 | 199,50536 Kč | 49 876,34 Kč |
| 500 | 189,99368 Kč | 94 996,84 Kč |
| 1 000 | 180,93683 Kč | 180 936,83 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |










