
1-2480661-0 | |
|---|---|
DigiKey Part Number | 343-1-2480661-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2480661-0 |
Description | COAX CBL SMA TO SMA 10" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2480661-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 10.000" (254.00mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Silver | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 245,29906 Kč | 122 649,53 Kč |
| Unit Price without VAT: | 245,29906 Kč |
|---|---|
| Unit Price with VAT: | 296,81186 Kč |




