Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm)
2480661-7
2480661-7

2480661-7

DigiKey Part Number
343-2480661-7-ND
Manufacturer
Manufacturer Product Number
2480661-7
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 629
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1312,45000 Kč312,45 Kč
10265,52000 Kč2 655,20 Kč
25248,89360 Kč6 222,34 Kč
50237,00860 Kč11 850,43 Kč
100225,69910 Kč22 569,91 Kč
250211,57920 Kč52 894,80 Kč
500201,49218 Kč100 746,09 Kč
1 000191,88749 Kč191 887,49 Kč
Manufacturers Standard Package
Unit Price without VAT:312,45000 Kč
Unit Price with VAT:378,06450 Kč