
2016753-7 | |
|---|---|
DigiKey Part Number | 17-2016753-7-ND |
Manufacturer | |
Manufacturer Product Number | 2016753-7 |
Description | COAX CBL SMA TO SMA 5.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.047" Flexible Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2016753-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 27 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -45°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,93000 Kč | 1 180,93 Kč |
| 10 | 1 003,78800 Kč | 10 037,88 Kč |
| 25 | 940,97920 Kč | 23 524,48 Kč |
| 50 | 896,09800 Kč | 44 804,90 Kč |
| 100 | 853,37970 Kč | 85 337,97 Kč |
| 250 | 800,03220 Kč | 200 008,05 Kč |
| Unit Price without VAT: | 1 180,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,92530 Kč |



