



F-SMA-TL | |
|---|---|
DigiKey Part Number | 5016-F-SMA-TL-ND |
Manufacturer | |
Manufacturer Product Number | F-SMA-TL |
Description | COAX CBL SMA TO CABLE 6.5" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable RG-179 6.500" (165.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to Cable | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
Length | 6.500" (165.10mm) | |
Cable Type | RG-179 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Copper | |
Features | - | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,68000 Kč | 607,68 Kč |
| 10 | 516,38300 Kč | 5 163,83 Kč |
| 25 | 484,05440 Kč | 12 101,36 Kč |
| 50 | 460,95640 Kč | 23 047,82 Kč |
| 100 | 438,97370 Kč | 43 897,37 Kč |
| 250 | 411,52048 Kč | 102 880,12 Kč |
| 500 | 393,71250 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 607,68000 Kč |
|---|---|
| Unit Price with VAT: | 735,29280 Kč |











