
SMA-T | |
|---|---|
DigiKey Part Number | 5016-SMA-T-ND |
Manufacturer | |
Manufacturer Product Number | SMA-T |
Description | SMA TO SCREW TERMINAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector SMA Jack, Female Socket To Terminal Blocks, Screw Connection, 2 Pos, 1 Row Blue, Gold |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Jack, Female Socket |
Manufacturer Atlas Scientific | Convert To (Adapter End) Terminal Blocks, Screw Connection, 2 Pos, 1 Row |
Packaging Bag | Color Blue, Gold |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,86000 Kč | 598,86 Kč |
| 10 | 509,05500 Kč | 5 090,55 Kč |
| 100 | 432,74150 Kč | 43 274,15 Kč |
| Unit Price without VAT: | 598,86000 Kč |
|---|---|
| Unit Price with VAT: | 724,62060 Kč |







