
L004 | |
|---|---|
DigiKey Part Number | 4627-L004-ND |
Manufacturer | |
Manufacturer Product Number | L004 |
Description | CONN ADPT BNC JACK TO SMA PL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To SMA Plug, Male Pin Silver |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Ease Electronics | Convert From (Adapter End) BNC Jack, Female Socket |
Series | Convert To (Adapter End) SMA Plug, Male Pin |
Packaging Bag | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 748,37000 Kč | 748,37 Kč |
| 10 | 636,00800 Kč | 6 360,08 Kč |
| 25 | 596,18360 Kč | 14 904,59 Kč |
| 50 | 567,73980 Kč | 28 386,99 Kč |
| 100 | 540,66910 Kč | 54 066,91 Kč |
| 250 | 506,86064 Kč | 126 715,16 Kč |
| Unit Price without VAT: | 748,37000 Kč |
|---|---|
| Unit Price with VAT: | 905,52770 Kč |









