Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0033-018

DigiKey Part Number
J10114-ND
Manufacturer
Manufacturer Product Number
415-0033-018
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
18.00" (457.20mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1420,80000 Kč420,80 Kč
10357,63800 Kč3 576,38 Kč
25335,23720 Kč8 380,93 Kč
50319,24100 Kč15 962,05 Kč
100304,00690 Kč30 400,69 Kč
250284,99324 Kč71 248,31 Kč
500271,40670 Kč135 703,35 Kč
Manufacturers Standard Package
Unit Price without VAT:420,80000 Kč
Unit Price with VAT:509,16800 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 1068
Unit Price: 392,87000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 2881
Unit Price: 405,47000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 282
Unit Price: 428,15000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 1093
Unit Price: 464,48000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 395
Unit Price: 493,45000 Kč