Cable Assembly Coaxial SMA to SMA RG-316 DS 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 9.843" (250.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0033-MM250

DigiKey Part Number
J10311-ND
Manufacturer
Manufacturer Product Number
415-0033-MM250
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
9.843" (250.00mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1403,35000 Kč403,35 Kč
10342,82300 Kč3 428,23 Kč
25321,34160 Kč8 033,54 Kč
50306,00860 Kč15 300,43 Kč
100291,40760 Kč29 140,76 Kč
250273,17952 Kč68 294,88 Kč
500260,15568 Kč130 077,84 Kč
Manufacturers Standard Package
Unit Price without VAT:403,35000 Kč
Unit Price with VAT:488,05350 Kč