Cable Assembly Coaxial SMA to SMA RG-316 DS 5.906" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 5.906" (150.00mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0033-MM150

DigiKey Part Number
J10310-ND
Manufacturer
Manufacturer Product Number
415-0033-MM150
Description
COAX CBL SMA TO SMA 5.9"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 5.906" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
5.906" (150.00mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1431,08000 Kč431,08 Kč
10366,36900 Kč3 663,69 Kč
25343,42320 Kč8 585,58 Kč
50327,03500 Kč16 351,75 Kč
100311,43310 Kč31 143,31 Kč
250291,95280 Kč72 988,20 Kč
500278,03676 Kč139 018,38 Kč
Manufacturers Standard Package
Unit Price without VAT:431,08000 Kč
Unit Price with VAT:521,60680 Kč

Other Suppliers on DigiKey

125In Stock
Ships from WEC