Cable Assembly Coaxial SMA to SMA RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-178 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0025-012

DigiKey Part Number
J3312-ND
Manufacturer
Manufacturer Product Number
415-0025-012
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
12.00" (304.80mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,43000 Kč366,43 Kč
10311,49800 Kč3 114,98 Kč
25291,98520 Kč7 299,63 Kč
50278,04960 Kč13 902,48 Kč
100264,78560 Kč26 478,56 Kč
250248,21964 Kč62 054,91 Kč
500236,38750 Kč118 193,75 Kč
Manufacturers Standard Package
Unit Price without VAT:366,43000 Kč
Unit Price with VAT:443,38030 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 185
Unit Price: 371,23000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 49
Unit Price: 452,56000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 207
Unit Price: 495,11000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 174
Unit Price: 408,35000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 155
Unit Price: 577,49000 Kč
Assembly Component