Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0033-036

DigiKey Part Number
J4136-ND
Manufacturer
Manufacturer Product Number
415-0033-036
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
36.00" (914.40mm)
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 467 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1464,48000 Kč464,48 Kč
10394,72000 Kč3 947,20 Kč
25370,01000 Kč9 250,25 Kč
50352,35480 Kč17 617,74 Kč
100335,54590 Kč33 554,59 Kč
250314,55928 Kč78 639,82 Kč
500299,56376 Kč149 781,88 Kč
Manufacturers Standard Package
Unit Price without VAT:464,48000 Kč
Unit Price with VAT:562,02080 Kč

Other Suppliers on DigiKey

438In Stock
Ships from WEC
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 1068
Unit Price: 392,87000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 2881
Unit Price: 405,47000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 282
Unit Price: 428,15000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 192
Unit Price: 420,80000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 395
Unit Price: 493,45000 Kč