8-34125-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,09074 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6 530
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 33,25008 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 791
Unit Price: 8,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 891
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,86561 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 371
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 6 312
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 5 670
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 2 962
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 1 005
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 3,90185 Kč
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 272
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 408
Unit Price: 13,86000 Kč
Datasheet
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34125-1

DigiKey Part Number
A136779-ND
Manufacturer
Manufacturer Product Number
8-34125-1
Description
CONN RING CIRC 14-16AWG #5/16
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-34125-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.855" (21.72mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,01600 Kč100,16 Kč
259,28960 Kč232,24 Kč
508,77720 Kč438,86 Kč
1008,29420 Kč829,42 Kč
2507,69536 Kč1 923,84 Kč
5007,27244 Kč3 636,22 Kč
1 0006,87328 Kč6 873,28 Kč
2 5006,37995 Kč15 949,88 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč